Taiyo Yuden LHL13TB100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23mR |
| Height | 17mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Q Factor | 140 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL13TB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.