Taiyo Yuden LHL16NB680K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 54mR |
| Diameter | 17mm |
| Height | 21mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL16NB680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.