The LHLC08TB103J is a 10000uH inductor from Taiyo Yuden with a 5% tolerance and a minimum quality factor of 60. It has a maximum DC current of 0.11A and a maximum DC resistance of 32 ohms. The inductor is made with a ferrite core and has a minimum self resonant frequency of 0.48MHz. It is available in a radial lead style and has a height of 9.5mm and a product diameter of 9mm. The operating temperature range is from -25 to 105 degrees Celsius.
Taiyo Yuden LHLC08TB103J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 32Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 0.48MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB103J to view detailed technical specifications.
No datasheet is available for this part.