This 1200uH inductor features a wirewound construction with a ferrite core material, offering a 5% tolerance. It has a maximum DC current rating of 0.31A and a maximum DC resistance of 3.2 ohms. The inductor's minimum quality factor is 45, and its minimum self-resonant frequency is 1.4MHz. It is designed for through-hole mounting with a radial lead style and measures 9.5mm in height and 9mm in product diameter.
Taiyo Yuden LHLC08TB122J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1.4MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB122J to view detailed technical specifications.
No datasheet is available for this part.