The LHLC08TB152J is a through-hole ferrite wirewound inductor with a core material of ferrite, offering an inductance of 1500uH and a tolerance of 5%. It has a maximum DC current rating of 0.29A and a maximum DC resistance of 4.1 ohms. The inductor's minimum quality factor is 55 and its minimum self-resonant frequency is 1.3MHz. It operates within a temperature range of -25 to 105 degrees Celsius.
Taiyo Yuden LHLC08TB152J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 4.1Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB152J to view detailed technical specifications.
No datasheet is available for this part.