This through-hole ferrite wirewound inductor from Taiyo Yuden features an inductance of 180uH with a tolerance of 10%. It has a maximum DC current rating of 0.71A and a maximum DC resistance of 0.66R. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 4.2MHz. It is designed to operate within a temperature range of -25 to 105 degrees Celsius.
Taiyo Yuden LHLC08TB181K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.71A |
| Max DC Resistance | 0.66Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4.2MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB181K to view detailed technical specifications.
No datasheet is available for this part.