This 27uH wirewound ferrite inductor features a 10% tolerance and a maximum DC current of 2A. The inductor has a maximum DC resistance of 0.091 ohms and a minimum quality factor of 50. It is designed for operation over a temperature range of -25 to 105C and is available in a radial lead style.
Taiyo Yuden LHLC08TB270K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.091Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB270K to view detailed technical specifications.
No datasheet is available for this part.