This ferrite wirewound inductor from Taiyo Yuden has a nominal inductance of 2700uH with a tolerance of 5%. It features a minimum quality factor of 55 and a minimum self resonant frequency of 1MHz. The inductor is designed for through-hole mounting with a radial lead style and measures 9.5mm in height and 9mm in product diameter. It operates over a temperature range of -25 to 105 degrees Celsius.
Taiyo Yuden LHLC08TB272J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 7.5Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB272J to view detailed technical specifications.
No datasheet is available for this part.