The LHLC08TB2R2M is a ferrite wirewound inductor with a 2.2uH inductance value and 20% tolerance. It has a maximum DC current rating of 4.8A and a minimum quality factor of 40. The inductor is designed for through-hole mounting with a radial lead style and measures 9.5mm in height and 9mm in product diameter. It operates over a temperature range of -25°C to 105°C.
Taiyo Yuden LHLC08TB2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 4.8A |
| Max DC Resistance | 0.017Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 56MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB2R2M to view detailed technical specifications.
No datasheet is available for this part.