This is a power inductor with a wirewound technology and ferrite core material. It has an inductance of 33000uH with a tolerance of 5%. The inductance test frequency is 1KHz. The maximum DC current is 0.053A and the maximum DC resistance is 100 ohms. The minimum quality factor is 60 and the minimum self resonant frequency is 0.23MHz. It is available in a radial lead style with a height of 9.5mm and a product diameter of 9mm. The operating temperature range is from -25 to 105 degrees Celsius.
Taiyo Yuden LHLC08TB333J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.053A |
| Max DC Resistance | 100Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 0.23MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB333J to view detailed technical specifications.
No datasheet is available for this part.