This ferrite wirewound inductor has a nominal inductance of 39uH with a tolerance of 10%. It can handle a maximum DC current of 1.7A and has a maximum DC resistance of 0.12. The inductor is designed for through-hole mounting and has a radial lead style. It operates within a temperature range of -25 to 105 degrees Celsius.
Taiyo Yuden LHLC08TB390K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 8.4MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB390K to view detailed technical specifications.
No datasheet is available for this part.