This ferrite wirewound inductor features a 390uH inductance value with a 10% tolerance and a maximum DC current rating of 0.55A. It has a minimum quality factor of 20 and a minimum self resonant frequency of 2.9MHz. The inductor is designed for through-hole mounting with a radial lead style and measures 9.5mm in height and 9mm in product diameter. It operates over a temperature range of -25°C to 105°C.
Taiyo Yuden LHLC08TB391K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2.9MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB391K to view detailed technical specifications.
No datasheet is available for this part.