This is a 4700uH ferrite wirewound inductor with a tolerance of 5% and an inductance test frequency of 252KHz. It can handle a maximum DC current of 0.16A and has a maximum DC resistance of 14 ohms. The inductor is designed for through-hole mounting and has a height of 9.5mm and a product diameter of 9mm. It operates reliably between -25°C and 105°C.
Taiyo Yuden LHLC08TB472J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 0.68MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB472J to view detailed technical specifications.
No datasheet is available for this part.