This ferrite wirewound inductor from Taiyo Yuden features a 5600uH inductance value with a 5% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 16 ohms. The inductor's minimum quality factor is 65 and its minimum self resonant frequency is 0.62MHz. It is designed for through-hole mounting with a radial lead style and measures 9.5mm in height and 9mm in product diameter. The operating temperature range is from -25 to 105 degrees Celsius.
Taiyo Yuden LHLC08TB562J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 16Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 0.62MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC08TB562J to view detailed technical specifications.
No datasheet is available for this part.