Taiyo Yuden LIC1840R3R8107 technical specifications.
| Capacitance | 100F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 8mm |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3.8V |
| DC Rated Voltage | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LIC1840R3R8107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.