Taiyo Yuden LK1005R66K-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.66uH |
| Tolerance | 10% |
| Product Length | 1mm |
| Height | 0.5mm |
| Product Depth | 0.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden LK1005R66K-T to view detailed technical specifications.
No datasheet is available for this part.