The LK16081R2K is a surface mount fixed inductor from Taiyo Yuden with an inductance of 1.2uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0603 case and measures 0.8mm in width and 1.6mm in length. It is RoHS compliant.
Taiyo Yuden LK16081R2K technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16081R2K to view detailed technical specifications.
No datasheet is available for this part.