The LK16082R2K is a surface mount fixed inductor from Taiyo Yuden with a package type of 0603. It has an inductance of 2.2uH with a tolerance of 10%. The inductor operates within a temperature range of -40°C to 85°C and is RoHS compliant. The dimensions of the inductor are 0.8mm in height, 1.6mm in length, and 0.8mm in width.
Taiyo Yuden LK16082R2K technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16082R2K to view detailed technical specifications.
No datasheet is available for this part.