
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 0603 case size (1608 metric), and a maximum DC current of 30mA with 1Ω DC resistance. Operates across a temperature range of -40°C to 85°C and is RoHS compliant. Packaging is tape and reel, with 4000 units per package.
Taiyo Yuden LK16082R2M-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16082R2M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.