The LK16084R7K is a surface mount fixed inductor from Taiyo Yuden with a package type of 0603. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductance is 4.7uH with a tolerance of 10%. The inductor is RoHS compliant and has dimensions of 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Taiyo Yuden LK16084R7K technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16084R7K to view detailed technical specifications.
No datasheet is available for this part.