Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates with a test frequency of 4MHz and a Q-factor of 35, handling a maximum DC current of 10mA. It boasts a low DC resistance of 1.5Ω and a self-resonant frequency of 18MHz. The compact 0603 (1608 metric) case size measures 1.6mm x 0.8mm x 0.95mm, suitable for surface mounting and supplied on tape and reel. This RoHS and Halogen Free compliant component operates within a temperature range of -40°C to 85°C.
Taiyo Yuden LK16088R2M-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 10mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16088R2M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.