The Taiyo Yuden LK1608R33K is a surface mount general purpose inductor with a nominal inductance of 0.33uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.85 ohms. It is designed for use in RF inductor applications and has a self resonance frequency of 125 MHz. The inductor is available in a 0603 package with a length of 1.6mm, a width of 0.8mm, and a height of 0.8mm.
Taiyo Yuden LK1608R33K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.035 |
| Test Frequency | 25 |
| Self Resonance Frequency | 125 |
| Manufacturer Series | LK |
| Quality Factor-Min (at L-nom) | 15 |
| Series | LK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LK1608R33K to view detailed technical specifications.
No datasheet is available for this part.