Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 15µH inductance with a 20% tolerance at 1MHz. Rated for 5mA maximum DC current and possesses a Q factor of 30 at 1MHz. Housed in an 0805 (2012 metric) case, this component is halogen-free, lead-free, and RoHS compliant, operating within a -40°C to +85°C temperature range.
Taiyo Yuden LK2125150M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125150M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.