Surface mount fixed inductor featuring 27µH inductance with a 20% tolerance, tested at 1MHz. This ferrite core component offers a Q factor of 30 and a DC resistance of 1Ω, with a maximum DC current rating of 5mA. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Taiyo Yuden LK2125270M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125270M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.