Taiyo Yuden LK21256R8K technical specifications.
| Package/Case | 0805 |
| Current Rating | 15mA |
| Height | 1.25mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21256R8K to view detailed technical specifications.
No datasheet is available for this part.