
Surface mount fixed inductor with 0.15µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 200mΩ DC resistance, and a maximum DC current of 270mA. Operates within a temperature range of -40°C to 85°C and boasts a self-resonant frequency of 200MHz. Packaged in an 0805 case code for tape and reel distribution.
Taiyo Yuden LK2125R15M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R15M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.