The LK2125R22K is an 0805 surface mount fixed inductor from Taiyo Yuden with a rated current of 250mA and an inductance of 220nH. It has a tolerance of 10% and is RoHS compliant. The inductor is designed to operate over a temperature range of -40°C to 85°C. Its dimensions are 2mm in length, 1.25mm in width, and 0.85mm in height.
Taiyo Yuden LK2125R22K technical specifications.
| Package/Case | 0805 |
| Current Rating | 250mA |
| Height | 0.85mm |
| Inductance | 220nH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R22K to view detailed technical specifications.
No datasheet is available for this part.