Surface mount fixed inductor with 560nH inductance and 10% tolerance, tested at 25MHz. Features a ferrite core, 0805 case size (2.0mm x 1.25mm x 1.45mm), and a maximum DC current of 150mA. Offers a DC resistance of 550mΩ, a Q factor of 25 at 25MHz, and a self-resonant frequency of 115MHz. Operates within a temperature range of -40°C to 85°C, is halogen-free, lead-free, and RoHS compliant. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK2125R56K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R56K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
