The Taiyo Yuden LK2125R82K is a surface mount general purpose inductor with a nominal inductance of 0.82uH and a self resonance frequency of 100MHz. It has a tolerance of 10% and a DC resistance of 1 ohm. The inductor is shielded and suitable for RF applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Taiyo Yuden LK2125R82K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.15 |
| Test Frequency | 25 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | LK |
| Quality Factor-Min (at L-nom) | 25 |
| Series | LK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LK2125R82K to view detailed technical specifications.
No datasheet is available for this part.