Taiyo Yuden LMF212B7104MGHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMF212B7104MGHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.