Taiyo Yuden LMK042B7102KC-FW technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.2mm |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.009inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK042B7102KC-FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
