1µF, 10V multilayer ceramic capacitor with X5R dielectric, offering 20% capacitance tolerance. Features a 2-terminal SMD package with dimensions of 0.6mm length, 0.3mm width, and 0.3mm height. Operating temperature range spans from -55°C to 85°C.
Taiyo Yuden LMK063BBJ105MPLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK063BBJ105MPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.