The LMK063BJ224KP-F is a 0.22uF multilayer ceramic capacitor from Taiyo Yuden with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and a capacitance of 0.22uF. The capacitor is packaged in a 0201 package with dimensions of 0.3mm width and 0.6mm length, and 0.3mm height. It is a type of multilayer ceramic capacitor.
Taiyo Yuden LMK063BJ224KP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK063BJ224KP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.