Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 10V DC rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Packaged in a 0402 (1005 metric) surface mount case, this component is RoHS compliant and halogen-free, supplied on tape and reel.
Taiyo Yuden LMK105B7474KV-F technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Halogen Free | Halogen Free |
| Height | 550um |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK105B7474KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.