The LMK105BJ104KV is a 0.1uF multilayer ceramic capacitor from Taiyo Yuden with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and is available in a 0402 package type. The capacitor is a ceramic type with a width of 0.5mm and a length of 1mm. It is suitable for use in a variety of applications where a small, high-value capacitor is required.
Taiyo Yuden LMK105BJ104KV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MK(HIGH VALUE) |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK105BJ104KV to view detailed technical specifications.
No datasheet is available for this part.