The LMK105BJ224KV-T is a 0.22uF multilayer ceramic capacitor from Taiyo Yuden with a DC rated voltage of 10V. It has a capacitance of 0.22uF and is available in a 0402 package type. The capacitor operates within a temperature range of -55 to 85°C. It is a part of the MK(HIGH VALUE) series and is a ceramic capacitor type.
Taiyo Yuden LMK105BJ224KV-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | M |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MK(HIGH VALUE) |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK105BJ224KV-T to view detailed technical specifications.
No datasheet is available for this part.