
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 10V DC rated voltage. Features X7R dielectric, 20% tolerance, and a 0603 (1608 metric) SMD/SMT package. Operates from -55°C to 125°C, is RoHS compliant, and supplied on tape and reel. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height.
Taiyo Yuden LMK107B7105MA-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107B7105MA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
