
Taiyo Yuden LMK107B7225MA-T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107B7225MA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
