
Surface mount ceramic capacitor with 10µF capacitance and 10V DC rated voltage. Features X5R dielectric, ±20% tolerance, and a 0603 (1608 metric) case size. Operating temperature range from -55°C to +85°C. RoHS compliant and lead-free. Supplied on a 7" reel with 4000 pieces.
Taiyo Yuden LMK107BBJ106MALT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107BBJ106MALT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
