Taiyo Yuden LMK107BJ334MA-T technical specifications.
| Capacitance | 330mF |
| Package/Case | 0603 |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107BJ334MA-T to view detailed technical specifications.
No datasheet is available for this part.