
Taiyo Yuden LMK107BJ474MA-T technical specifications.
| Capacitance | 470nF |
| Package/Case | 0603 |
| Construction | Flat |
| Halogen Free | Halogen Free |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107BJ474MA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.