
Surface mount ceramic capacitor, 4.7µF capacitance, 10V DC rated voltage, and ±10% tolerance. Features X5R dielectric in a 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Operates from -55°C to +85°C and is RoHS and Halogen Free compliant. Packaged on a 7" reel with a 4mm pitch.
Taiyo Yuden LMK107BJ475KA-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107BJ475KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
