15nF, 10V multilayer ceramic capacitor with 5% tolerance, designed for surface mount applications. Features a 0603 (1608 metric) case code, 125°C maximum operating temperature, and lead-free, RoHS-compliant construction. This flat dielectric component measures 1.6mm length, 0.8mm width, and 0.8mm height, packaged on tape and reel.
Taiyo Yuden LMK107SD153JA-T technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107SD153JA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.