
Multilayer Ceramic Capacitor (MLCC) with 18nF capacitance and 10V DC rating. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. This surface mount component utilizes a ceramic dielectric and is housed in a 0603 (1608 metric) case code. Packaged on tape and reel, it is lead-free and RoHS compliant.
Taiyo Yuden LMK107SD183JA-T technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107SD183JA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
