Taiyo Yuden LMK212AB7475KD-TR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212AB7475KD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.