Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP MLCC 0805 10V X7R 4.7uF 10% TOL
Taiyo Yuden LMK212AB7475KGHT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212AB7475KGHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.