
General purpose ceramic chip capacitor, 1µF capacitance, 10V DC rated voltage, and ±10% tolerance. Features X7R dielectric, 0805 (2012 metric) case code, and surface mount termination. Operates across a -55°C to +125°C temperature range. Halogen-free and RoHS compliant, supplied on a 7" reel.
Taiyo Yuden LMK212B7105KD-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212B7105KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
