
CAP CER 10UF 10V X7R 0805
Taiyo Yuden LMK212B7106MG-TD technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212B7106MG-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.