10µF, 10V multilayer ceramic capacitor with X5R dielectric and 20% tolerance. Features a 0805 (2012 metric) SMD/SMT package with dimensions of 2mm (L) x 1.25mm (W) x 1.25mm (H). Operating temperature range from -55°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Taiyo Yuden LMK212BJ106MG-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212BJ106MG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
