Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 10V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 85°C, is RoHS and Halogen Free compliant, and supplied in tape and reel packaging.
Taiyo Yuden LMK212BJ225MG-T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212BJ225MG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.